




PS-3-19 | |
|---|---|
DigiKey Part Number | RPC2048-ND |
Manufacturer | |
Manufacturer Product Number | PS-3-19 |
Description | BRD SPT REST MNT SNAP LOCK 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | PS-3-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.520" (13.20mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,27800 € | 1,39 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,23320 € | 5,83 € |
| 50 | 0,21760 € | 10,88 € |
| 100 | 0,20380 € | 20,38 € |
| 250 | 0,18792 € | 46,98 € |
| 500 | 0,17738 € | 88,69 € |
| 1.000 | 0,16797 € | 167,97 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

