


PS-10-19 | |
|---|---|
DigiKey Part Number | RPC4694-ND |
Manufacturer | |
Manufacturer Product Number | PS-10-19 |
Description | BRD SPT REST MNT SNAP LOCK 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | PS-10-19 Models |
Category | Between Board Height 0.625" (15.88mm) 5/8" |
Manufacturer Essentra Components | Length - Overall 0.957" (24.30mm) |
Series | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bulk | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Part Status Active | Features Winged |
Holding Type Resting Mount | Material Nylon |
Mounting Type Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38000 € | 1,90 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,32200 € | 8,05 € |
| 50 | 0,30120 € | 15,06 € |
| 100 | 0,28270 € | 28,27 € |
| 250 | 0,26124 € | 65,31 € |
| 500 | 0,24702 € | 123,51 € |
| 1.000 | 0,23432 € | 234,32 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

