


PPR-93-7B | |
|---|---|
DigiKey Part Number | RPC3170-ND |
Manufacturer | |
Manufacturer Product Number | PPR-93-7B |
Description | PUSH RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.059" ~ 0.197" (1.50mm ~ 5.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | PPR-93-7B Models |
Category | Head Diameter 0.280" (7.11mm) |
Manufacturer Essentra Components | Head Height 0.079" (2.01mm) |
Series | Hole Diameter 0.197" (5.00mm) |
Packaging Bulk | Grip Range 0.059" ~ 0.197" (1.50mm ~ 5.00mm) |
Part Status Active | Features Requires Installation Tool |
Type Push Rivet | Color Black |
Rivet Length 0.291" (7.39mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53980 € | 539,80 € |
| Unit Price without VAT: | 0,53980 € |
|---|---|
| Unit Price with VAT: | 0,64236 € |


