
PPR-93-1B | |
|---|---|
DigiKey Part Number | PPR-93-1B-ND |
Manufacturer | |
Manufacturer Product Number | PPR-93-1B |
Description | PUSH RIVET NYLON BLACK |
Customer Reference | |
Detailed Description | Push Rivet 0.020" ~ 0.138" (0.51mm ~ 3.51mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.197" (5.00mm) | |
Head Diameter | 0.189" (4.80mm) | |
Head Height | 0.051" (1.30mm) | |
Hole Diameter | 0.130" (3.30mm) | |
Grip Range | 0.020" ~ 0.138" (0.51mm ~ 3.51mm) | |
Features | Requires Installation Tool | |
Color | Black | |
Material | Nylon |

