


PPR-93-14B | |
|---|---|
DigiKey Part Number | RPC4691-ND |
Manufacturer | |
Manufacturer Product Number | PPR-93-14B |
Description | PUSH RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.118" ~ 0.276" (3.00mm ~ 7.01mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | PPR-93-14B Models |
Category | Head Diameter 0.382" (9.70mm) |
Manufacturer Essentra Components | Head Height 0.079" (2.01mm) |
Series | Hole Diameter 0.197" (5.00mm) |
Packaging Bulk | Grip Range 0.118" ~ 0.276" (3.00mm ~ 7.01mm) |
Part Status Active | Features Requires Installation Tool |
Type Push Rivet | Color Black |
Rivet Length 0.433" (11.00mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 5 | 0,86600 € | 4,33 € |
| 10 | 0,80800 € | 8,08 € |
| 25 | 0,74080 € | 18,52 € |
| 50 | 0,69620 € | 34,81 € |
| 100 | 0,65630 € | 65,63 € |
| 250 | 0,61000 € | 152,50 € |
| 500 | 0,57922 € | 289,61 € |
| 1.000 | 0,55169 € | 551,69 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

