


PPR-9 | |
|---|---|
DigiKey Part Number | RPC4690-ND |
Manufacturer | |
Manufacturer Product Number | PPR-9 |
Description | PUSH RIVET NYLON NATURAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.059" ~ 0.252" (1.50mm ~ 6.40mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | PPR-9 Models |
Category | Head Diameter 0.438" (11.13mm) 7/16" |
Manufacturer Essentra Components | Head Height 0.185" (4.70mm) |
Series | Hole Diameter 0.252" (6.40mm) |
Packaging Bulk | Grip Range 0.059" ~ 0.252" (1.50mm ~ 6.40mm) |
Part Status Active | Features Requires Installation Tool |
Type Push Rivet | Color Natural |
Rivet Length 0.366" (9.30mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,30000 € | 1,50 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,25240 € | 6,31 € |
| 50 | 0,23600 € | 11,80 € |
| 100 | 0,22120 € | 22,12 € |
| 250 | 0,20412 € | 51,03 € |
| 500 | 0,19276 € | 96,38 € |
| 1.000 | 0,18261 € | 182,61 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

