


PPR-6060B | |
|---|---|
DigiKey Part Number | RPC4689-ND |
Manufacturer | |
Manufacturer Product Number | PPR-6060B |
Description | PUSH RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.100" ~ 0.160" (2.54mm ~ 4.06mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | PPR-6060B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.240" (6.10mm) | |
Head Diameter | 0.430" (10.92mm) | |
Head Height | 0.060" (1.52mm) | |
Hole Diameter | 0.240" (6.10mm) | |
Grip Range | 0.100" ~ 0.160" (2.54mm ~ 4.06mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,27800 € | 1,39 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,23320 € | 5,83 € |
| 50 | 0,21760 € | 10,88 € |
| 100 | 0,20390 € | 20,39 € |
| 250 | 0,18800 € | 47,00 € |
| 500 | 0,17746 € | 88,73 € |
| 1.000 | 0,16803 € | 168,03 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

