


PPR-5B | |
|---|---|
DigiKey Part Number | RPC4688-ND |
Manufacturer | |
Manufacturer Product Number | PPR-5B |
Description | PUSH RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.039" ~ 0.375" (0.99mm ~ 9.53mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | PPR-5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.421" (10.69mm) | |
Head Diameter | 0.280" (7.11mm) | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.189" (4.80mm) | |
Grip Range | 0.039" ~ 0.375" (0.99mm ~ 9.53mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,44400 € | 2,22 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,37600 € | 9,40 € |
| 50 | 0,35200 € | 17,60 € |
| 100 | 0,33060 € | 33,06 € |
| 250 | 0,30592 € | 76,48 € |
| 500 | 0,28948 € | 144,74 € |
| 1.000 | 0,27479 € | 274,79 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

