
PPR-5115B | |
|---|---|
DigiKey Part Number | PPR-5115B-ND |
Manufacturer | |
Manufacturer Product Number | PPR-5115B |
Description | PUSH RIVET NYLON BLACK |
Customer Reference | |
Detailed Description | Push Rivet Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | - | |
Head Diameter | - | |
Head Height | - | |
Hole Diameter | - | |
Grip Range | - | |
Features | - | |
Color | Black | |
Material | Nylon |

