Image for PPR-5090B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPR-5090B

DigiKey Part Number
PPR-5090B-ND
Manufacturer
Manufacturer Product Number
PPR-5090B
Description
PUSH RIVET 0.197" BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.197" (5.00mm) Push Rivet Grip Range
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rivet Diameter
0.197" (5.00mm)
Manufacturer
Essentra Components
Rivet Length
0.350" (8.89mm)
Series
Head Diameter
0.370" (9.40mm)
Packaging
Bulk
Head Height
0.110" (2.79mm)
Part Status
Active
Hole Diameter
0.201" (5.11mm)
Type
Push Rivet
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,24619 €246,19 €
Manufacturers Standard Package
Unit Price without VAT:0,24619 €
Unit Price with VAT:0,29297 €