


PPR-5080B | |
|---|---|
DigiKey Part Number | RPC3169-ND |
Manufacturer | |
Manufacturer Product Number | PPR-5080B |
Description | PUSH RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.200" ~ 0.240" (5.08mm ~ 6.10mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | PPR-5080B Models |
Category | Head Diameter 0.370" (9.40mm) |
Manufacturer Essentra Components | Head Height 0.110" (2.79mm) |
Series | Hole Diameter 0.201" (5.11mm) |
Packaging Bulk | Grip Range 0.200" ~ 0.240" (5.08mm ~ 6.10mm) |
Part Status Active | Color Black |
Type Push Rivet | Material Nylon |
Rivet Length 0.320" (8.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40200 € | 2,01 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,34040 € | 8,51 € |
| 50 | 0,31860 € | 15,93 € |
| 100 | 0,29920 € | 29,92 € |
| 250 | 0,27656 € | 69,14 € |
| 500 | 0,26160 € | 130,80 € |
| 1.000 | 0,24821 € | 248,21 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

