Push Rivet 0.160" ~ 0.200" (4.06mm ~ 5.08mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Push Rivet 0.160" ~ 0.200" (4.06mm ~ 5.08mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

PPR-5070B

DigiKey Part Number
RPC4687-ND
Manufacturer
Manufacturer Product Number
PPR-5070B
Description
PUSH RIVET NYLON BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Push Rivet 0.160" ~ 0.200" (4.06mm ~ 5.08mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
PPR-5070B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Push Rivet
Rivet Diameter
-
Rivet Length
0.280" (7.11mm)
Head Diameter
0.370" (9.40mm)
Head Height
0.110" (2.79mm)
Hole Diameter
0.201" (5.11mm)
Grip Range
0.160" ~ 0.200" (4.06mm ~ 5.08mm)
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.050
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,45000 €0,45 €
50,37600 €1,88 €
100,34800 €3,48 €
250,31680 €7,92 €
500,29620 €14,81 €
1000,27810 €27,81 €
2500,25692 €64,23 €
5000,24292 €121,46 €
1.0000,23038 €230,38 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €