


PPR-4050B | |
|---|---|
DigiKey Part Number | RPC4684-ND |
Manufacturer | |
Manufacturer Product Number | PPR-4050B |
Description | PUSH RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.100" ~ 0.140" (2.54mm ~ 3.56mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | PPR-4050B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.200" (5.08mm) | |
Head Diameter | 0.310" (7.87mm) | |
Head Height | 0.090" (2.29mm) | |
Hole Diameter | 0.161" (4.09mm) | |
Grip Range | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,40800 € | 2,04 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,34480 € | 8,62 € |
| 50 | 0,32280 € | 16,14 € |
| 100 | 0,30310 € | 30,31 € |
| 250 | 0,28020 € | 70,05 € |
| 500 | 0,26504 € | 132,52 € |
| 1.000 | 0,25148 € | 251,48 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

