


PPR-3 | |
|---|---|
DigiKey Part Number | PPR-3-ND |
Manufacturer | |
Manufacturer Product Number | PPR-3 |
Description | PUSH RIVET NYLON NATURAL |
Customer Reference | |
Detailed Description | Push Rivet 0.311" ~ 0.437" (7.90mm ~ 11.10mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Head Height 0.079" (2.01mm) |
Manufacturer Essentra Components | Hole Diameter 0.189" (4.80mm) |
Series | Grip Range 0.311" ~ 0.437" (7.90mm ~ 11.10mm) |
Part Status Obsolete | Features Requires Installation Tool |
Type Push Rivet | Color Natural |
Rivet Length 0.535" (13.59mm) | Material Nylon |
Head Diameter 0.280" (7.11mm) |

