


PPR-2B | |
|---|---|
DigiKey Part Number | RPC4683-ND |
Manufacturer | |
Manufacturer Product Number | PPR-2B |
Description | PUSH RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.158" ~ 0.281" (4.01mm ~ 7.14mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | PPR-2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.382" (9.70mm) | |
Head Diameter | 0.429" (10.90mm) | |
Head Height | 0.059" (1.50mm) | |
Hole Diameter | 0.189" (4.80mm) | |
Grip Range | 0.158" ~ 0.281" (4.01mm ~ 7.14mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36400 € | 1,82 € |
| 10 | 0,33900 € | 3,39 € |
| 25 | 0,30840 € | 7,71 € |
| 50 | 0,28860 € | 14,43 € |
| 100 | 0,27080 € | 27,08 € |
| 250 | 0,25024 € | 62,56 € |
| 500 | 0,23654 € | 118,27 € |
| 1.000 | 0,22431 € | 224,31 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

