Barbed Fastener Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

PL-250-12-01

DigiKey Part Number
RPC2887-ND
Manufacturer
Manufacturer Product Number
PL-250-12-01
Description
BARBED FASTENER NYLON NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Barbed Fastener Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
PL-250-12-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
0.751" (19.08mm)
Head Diameter
0.500" (12.70mm) 1/2"
Head Height
0.070" (1.78mm)
Hole Diameter
0.250" (6.35mm) 1/4"
Grip Range
-
Features
-
Color
Natural
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 884
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,30000 €0,30 €
50,24800 €1,24 €
100,23000 €2,30 €
250,20880 €5,22 €
500,19460 €9,73 €
1000,18230 €18,23 €
2500,16796 €41,99 €
5000,15846 €79,23 €
1.0000,14996 €149,96 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €