


PL-250-10-01 | |
|---|---|
DigiKey Part Number | RPC2886-ND |
Manufacturer | |
Manufacturer Product Number | PL-250-10-01 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | PL-250-10-01 Models |
Category | Head Diameter 0.500" (12.70mm) 1/2" |
Manufacturer Essentra Components | Head Height 0.078" (1.98mm) |
Series | Hole Diameter 0.250" (6.35mm) 1/4" |
Packaging Bulk | Color Natural |
Part Status Active | Material Nylon |
Type Barbed Fastener | Base Product Number |
Rivet Length 0.606" (15.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18400 € | 0,92 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15440 € | 3,86 € |
| 50 | 0,14360 € | 7,18 € |
| 100 | 0,13440 € | 13,44 € |
| 250 | 0,12356 € | 30,89 € |
| 500 | 0,11638 € | 58,19 € |
| 1.000 | 0,10999 € | 109,99 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

