Edging - 100' L (30.48m) Grommet - Edging, Solid Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Edging - 100' L (30.48m) Grommet - Edging, Solid Black
Supporting your Project: Printed Circuit Board Solutions

PGSG-3B

DigiKey Part Number
RPC4677-ND
Manufacturer
Manufacturer Product Number
PGSG-3B
Description
GROMMET EDGE SOLID PE BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Solid Black
Datasheet
 Datasheet
EDA/CAD Models
PGSG-3B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Solid
For Use With/Related Products
Straight Panels
Panel Thickness
0.106" ~ 0.164" (2.69mm ~ 4.17mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
Adhesive
Material
Polyethylene (PE)
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,15000 €43,15 €
1036,67700 €366,77 €
2534,38160 €859,54 €
5032,74160 €1.637,08 €
10031,18050 €3.118,05 €
25029,23104 €7.307,76 €
Manufacturers Standard Package
Unit Price without VAT:43,15000 €
Unit Price with VAT:51,34850 €