




PGSD-3 | |
|---|---|
DigiKey Part Number | RPC3166-ND |
Manufacturer | |
Manufacturer Product Number | PGSD-3 |
Description | BUSHING 0.500" PA66 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.750" (19.05mm) Bushing 0.500" (12.70mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PGSD-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Circular - 0.750" (19.05mm) | |
Diameter - Inside | 0.500" (12.70mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,21720 € | 5,43 € |
| 50 | 0,20680 € | 10,34 € |
| 200 | 0,18740 € | 37,48 € |
| 400 | 0,17843 € | 71,37 € |
| 600 | 0,17338 € | 104,03 € |
| 1.000 | 0,16724 € | 167,24 € |
| 2.600 | 0,15633 € | 406,46 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

