


PGSB-7 | |
|---|---|
DigiKey Part Number | RPC4662-ND |
Manufacturer | |
Manufacturer Product Number | PGSB-7 |
Description | BUSHING 0.312" PA66 BLACK |
Customer Reference | |
Detailed Description | Circular - 0.437" (11.10mm) Bushing 0.312" (7.92mm) Black |
EDA/CAD Models | PGSB-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | |
Panel Cutout Dimensions | Circular - 0.437" (11.10mm) | |
Diameter - Inside | 0.312" (7.92mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,07460 € | 3,73 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

