




PGSB-43 | |
|---|---|
DigiKey Part Number | RPC2043-ND |
Manufacturer | |
Manufacturer Product Number | PGSB-43 |
Description | BUSHING 1.850" PA66 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 2.250" (57.15mm) Bushing 1.850" (46.99mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PGSB-43 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 2.250" (57.15mm) | |
Diameter - Inside | 1.850" (46.99mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,73300 € | 7,33 € |
| 25 | 0,68720 € | 17,18 € |
| 50 | 0,65420 € | 32,71 € |
| 100 | 0,62290 € | 62,29 € |
| 300 | 0,57640 € | 172,92 € |
| 500 | 0,55596 € | 277,98 € |
| 1.000 | 0,52942 € | 529,42 € |
| 2.500 | 0,49627 € | 1.240,67 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

