


PGSB-41 | |
|---|---|
DigiKey Part Number | RPC1996-ND |
Manufacturer | |
Manufacturer Product Number | PGSB-41 |
Description | BUSHING 1.640" PA66 BLACK |
Customer Reference | |
Detailed Description | Circular - 2.000" (50.80mm) Bushing 1.640" (41.66mm) Black |
EDA/CAD Models | PGSB-41 Models |
Category | Panel Cutout Dimensions Circular - 2.000" (50.80mm) |
Manufacturer Essentra Components | Diameter - Inside 1.640" (41.66mm) |
Series | Features Snap-Mount |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Obsolete | Color Black |
Bushing, Grommet Type Bushing | Material Flammability Rating UL94 V-2 |
For Use With/Related Products Cable, Wires | Base Product Number |
Panel Thickness 0.031" ~ 0.125" (0.79mm ~ 3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22MP20026 | Essentra Components | 10.326 | 145-22MP20026-ND | 0,58000 € | Similar |


