PGSB-33 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 6.924
Unit Price: 0,31000 €
Circular - 1.097" (27.86mm) Bushing 0.875" (22.22mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.097" (27.86mm) Bushing 0.875" (22.22mm) Black
PGSB-33
PGSB-33
Supporting your Project: Printed Circuit Board Solutions

PGSB-33

DigiKey Part Number
RPC4652-ND
Manufacturer
Manufacturer Product Number
PGSB-33
Description
BUSHING 0.875" PA66 BLACK
Customer Reference
Detailed Description
Circular - 1.097" (27.86mm) Bushing 0.875" (22.22mm) Black
EDA/CAD Models
PGSB-33 Models
Product Attributes
Filter Similar Products
Category
Panel Cutout Dimensions
Circular - 1.097" (27.86mm)
Manufacturer
Essentra Components
Diameter - Inside
0.875" (22.22mm)
Series
Features
Snap-Mount
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Obsolete
Color
Black
Bushing, Grommet Type
Bushing
Material Flammability Rating
UL94 V-2
For Use With/Related Products
Cable, Wires
Base Product Number
Panel Thickness
0.031" ~ 0.125" (0.79mm ~ 3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
22MP10914Essentra Components6.924RPC6362-ND0,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes