


PGSB-2634 | |
|---|---|
DigiKey Part Number | PGSB-2634-ND |
Manufacturer | |
Manufacturer Product Number | PGSB-2634 |
Description | BUSHING 1.031" PA66 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.347" (34.21mm) Bushing 1.031" (26.19mm) Black |
EDA/CAD Models | PGSB-2634 Models |
Category | Panel Cutout Dimensions Circular - 1.347" (34.21mm) |
Manufacturer Essentra Components | Diameter - Inside 1.031" (26.19mm) |
Series | Features Snap-Mount |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Bushing, Grommet Type Bushing | Material Flammability Rating UL94 V-2 |
For Use With/Related Products Cable, Wires | Base Product Number |
Panel Thickness 0.039" ~ 0.126" (0.99mm ~ 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,22650 € | 22,65 € |
| Unit Price without VAT: | 0,22650 € |
|---|---|
| Unit Price with VAT: | 0,26954 € |


