




PGSB-2530 | |
|---|---|
DigiKey Part Number | RPC4648-ND |
Manufacturer | |
Manufacturer Product Number | PGSB-2530 |
Description | BUSHING 0.984" PA66 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.181" (30.00mm) Bushing 0.984" (24.99mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PGSB-2530 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.039" ~ 0.122" (0.99mm ~ 3.10mm) | |
Panel Cutout Dimensions | Circular - 1.181" (30.00mm) | |
Diameter - Inside | 0.984" (24.99mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,26280 € | 6,57 € |
| 50 | 0,25020 € | 12,51 € |
| 100 | 0,23810 € | 23,81 € |
| 300 | 0,22037 € | 66,11 € |
| 500 | 0,21254 € | 106,27 € |
| 1.000 | 0,20239 € | 202,39 € |
| 2.500 | 0,18970 € | 474,25 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

