




PGSB-20 | |
|---|---|
DigiKey Part Number | RPC4643-ND |
Manufacturer | |
Manufacturer Product Number | PGSB-20 |
Description | BUSHING 0.500" PA66 BLACK |
Customer Reference | |
Detailed Description | Circular - 0.687" (17.45mm) Bushing 0.500" (12.70mm) Black |
EDA/CAD Models | PGSB-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | |
Panel Cutout Dimensions | Circular - 0.687" (17.45mm) | |
Diameter - Inside | 0.500" (12.70mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12480 € | 3,12 € |
| 50 | 0,11880 € | 5,94 € |
| 200 | 0,10765 € | 21,53 € |
| 400 | 0,10253 € | 41,01 € |
| 600 | 0,09963 € | 59,78 € |
| 1.000 | 0,09609 € | 96,09 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

