


PGSB-2 | |
|---|---|
DigiKey Part Number | RPC4642-ND |
Manufacturer | |
Manufacturer Product Number | PGSB-2 |
Description | BUSHING 0.187" PA66 BLACK |
Customer Reference | |
Detailed Description | Circular - 0.312" (7.92mm) Bushing 0.187" (4.75mm) Black |
EDA/CAD Models | PGSB-2 Models |
Category | Panel Cutout Dimensions Circular - 0.312" (7.92mm) |
Manufacturer Essentra Components | Diameter - Inside 0.187" (4.75mm) |
Series | Features Snap-Mount |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Obsolete | Color Black |
Bushing, Grommet Type Bushing | Material Flammability Rating UL94 V-2 |
For Use With/Related Products Cable, Wires | Base Product Number |
Panel Thickness 0.062" (1.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22MP03123 | Essentra Components | 18.993 | RPC6365-ND | 0,09000 € | Direct |


