




PGSB-1822A | |
|---|---|
DigiKey Part Number | RPC1253-ND |
Manufacturer | |
Manufacturer Product Number | PGSB-1822A |
Description | BUSHING SPLIT 0.680" PA66 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.866" (22.00mm) Bushing, Split 0.680" (17.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PGSB-1822A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.039" ~ 0.138" (0.99mm ~ 3.51mm) | |
Panel Cutout Dimensions | Circular - 0.866" (22.00mm) | |
Diameter - Inside | 0.680" (17.27mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,24520 € | 6,13 € |
| 50 | 0,23320 € | 11,66 € |
| 200 | 0,21145 € | 42,29 € |
| 400 | 0,20135 € | 80,54 € |
| 600 | 0,19567 € | 117,40 € |
| 1.000 | 0,18872 € | 188,72 € |
| 2.600 | 0,17641 € | 458,67 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

