


PGSB-18 | |
|---|---|
DigiKey Part Number | RPC4638-ND |
Manufacturer | |
Manufacturer Product Number | PGSB-18 |
Description | BUSHING 0.437" PA66 BLACK |
Customer Reference | |
Detailed Description | Circular - 0.625" (15.88mm) Bushing 0.437" (11.10mm) Black |
EDA/CAD Models | PGSB-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | |
Panel Cutout Dimensions | Circular - 0.625" (15.88mm) | |
Diameter - Inside | 0.437" (11.10mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,10000 € | 2,50 € |
| 50 | 0,09540 € | 4,77 € |
| 100 | 0,09070 € | 9,07 € |
| 250 | 0,08508 € | 21,27 € |
| 500 | 0,08098 € | 40,49 € |
| 1.000 | 0,07710 € | 77,10 € |
| 2.500 | 0,07227 € | 180,68 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

