


PGSB-13 | |
|---|---|
DigiKey Part Number | RPC4633-ND |
Manufacturer | |
Manufacturer Product Number | PGSB-13 |
Description | BUSHING 0.406" PA66 BLACK |
Customer Reference | |
Detailed Description | Circular - 0.531" (13.49mm) Bushing 0.406" (10.31mm) Black |
EDA/CAD Models | PGSB-13 Models |
Category | Panel Cutout Dimensions Circular - 0.531" (13.49mm) |
Manufacturer Essentra Components | Diameter - Inside 0.406" (10.31mm) |
Series | Features Snap-Mount |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Obsolete | Color Black |
Bushing, Grommet Type Bushing | Material Flammability Rating UL94 V-2 |
For Use With/Related Products Cable, Wires | Base Product Number |
Panel Thickness 0.062" (1.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22MP01040 | Essentra Components | 16 | 145-22MP01040-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,08240 € | 2,06 € |
| 50 | 0,07820 € | 3,91 € |
| 100 | 0,07450 € | 7,45 € |
| 250 | 0,06984 € | 17,46 € |
| 500 | 0,06648 € | 33,24 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

