Circular - 1.142" (29.00mm) Bushing, Split 0.965" (24.51mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.142" (29.00mm) Bushing, Split 0.965" (24.51mm) Black
Supporting your Project: Printed Circuit Board Solutions

PGSA-2529A

DigiKey Part Number
RPC4629-ND
Manufacturer
Manufacturer Product Number
PGSA-2529A
Description
BUSHING SPLIT 0.965" PA66 BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circular - 1.142" (29.00mm) Bushing, Split 0.965" (24.51mm) Black
Datasheet
 Datasheet
EDA/CAD Models
PGSA-2529A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
0.016" ~ 0.043" (0.40mm ~ 1.10mm)
Panel Cutout Dimensions
Circular - 1.142" (29.00mm)
Diameter - Inside
0.965" (24.51mm)
Features
Snap-Mount
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 608
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,20500 €2,05 €
250,19160 €4,79 €
500,18260 €9,13 €
2000,16550 €33,10 €
4000,15758 €63,03 €
6000,15313 €91,88 €
1.0000,14770 €147,70 €
2.6000,13806 €358,96 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €