
PGS-5 | |
|---|---|
DigiKey Part Number | PGS-5-ND |
Manufacturer | |
Manufacturer Product Number | PGS-5 |
Description | GROMMET EDGE SOLID PE NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Solid Natural |
Category | For Use With/Related Products Straight Panels |
Manufacturer Essentra Components | Panel Thickness 0.188" ~ 0.250" (4.78mm ~ 6.35mm) |
Series | Panel Cutout Dimensions Edging - 100' L (30.48m) |
Packaging Bulk | Material Polyethylene (PE) |
Part Status Active | Color Natural |
Bushing, Grommet Type Grommet - Edging, Solid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,13000 € | 75,13 € |
| Unit Price without VAT: | 75,13000 € |
|---|---|
| Unit Price with VAT: | 89,40470 € |

