


PGS-2 | |
|---|---|
DigiKey Part Number | RPC2035-ND |
Manufacturer | |
Manufacturer Product Number | PGS-2 |
Description | GROMMET EDGE SOLID PE NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Solid Natural |
Datasheet | Datasheet |
EDA/CAD Models | PGS-2 Models |
Category | For Use With/Related Products Straight Panels |
Manufacturer Essentra Components | Panel Thickness 0.037" ~ 0.071" (0.94mm ~ 1.80mm) |
Series | Panel Cutout Dimensions Edging - 100' L (30.48m) |
Packaging Bulk | Material Polyethylene (PE) |
Part Status Active | Color Natural |
Bushing, Grommet Type Grommet - Edging, Solid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,86000 € | 28,86 € |
| 10 | 24,52700 € | 245,27 € |
| 25 | 22,99200 € | 574,80 € |
| 50 | 21,89520 € | 1.094,76 € |
| 100 | 20,85090 € | 2.085,09 € |
| 250 | 19,84092 € | 4.960,23 € |
| Unit Price without VAT: | 28,86000 € |
|---|---|
| Unit Price with VAT: | 34,34340 € |

