


PGS-1B | |
|---|---|
DigiKey Part Number | RPC4623-ND |
Manufacturer | |
Manufacturer Product Number | PGS-1B |
Description | GROMMET EDGE SOLID PE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Solid Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Straight Panels | |
Panel Thickness | 0.026" ~ 0.036" (0.66mm ~ 0.91mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyethylene (PE) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,88000 € | 24,88 € |
| 10 | 21,14200 € | 211,42 € |
| 25 | 19,81840 € | 495,46 € |
| 50 | 18,87300 € | 943,65 € |
| 100 | 17,97280 € | 1.797,28 € |
| 250 | 16,84868 € | 4.212,17 € |
| 500 | 16,04564 € | 8.022,82 € |
| Unit Price without VAT: | 24,88000 € |
|---|---|
| Unit Price with VAT: | 29,60720 € |

