


PGS-1 | |
|---|---|
DigiKey Part Number | RPC4622-ND |
Manufacturer | |
Manufacturer Product Number | PGS-1 |
Description | GROMMET EDGE SOLID PE NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Solid Natural |
Datasheet | Datasheet |
EDA/CAD Models | PGS-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Straight Panels | |
Panel Thickness | 0.026" ~ 0.036" (0.66mm ~ 0.91mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyethylene (PE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,65000 € | 21,65 € |
| 10 | 18,40500 € | 184,05 € |
| 25 | 17,25200 € | 431,30 € |
| 50 | 16,42860 € | 821,43 € |
| 100 | 15,64510 € | 1.564,51 € |
| 250 | 14,66656 € | 3.666,64 € |
| 500 | 13,96746 € | 6.983,73 € |
| Unit Price without VAT: | 21,65000 € |
|---|---|
| Unit Price with VAT: | 25,76350 € |

