


PGM-29 | |
|---|---|
DigiKey Part Number | RPC3147-ND |
Manufacturer | |
Manufacturer Product Number | PGM-29 |
Description | HOLE PLUG 0.875" NYLON BLACK |
Customer Reference | |
Detailed Description | Hole Plug 0.875" (22.23mm) 7/8" Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | PGM-29 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.875" (22.23mm) 7/8" | |
Flange Diameter | 1.125" (28.58mm) 1 1/8" | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09600 € | 0,96 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

