PGM-28 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 14.131
Unit Price: 0,14000 €
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 2.807
Unit Price: 2,43000 €
Datasheet
Hole Plug 0.687" (17.45mm) 11/16" Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hole Plug 0.687" (17.45mm) 11/16" Nylon Black
Supporting your Project: Printed Circuit Board Solutions

PGM-28

DigiKey Part Number
RPC2032-ND
Manufacturer
Manufacturer Product Number
PGM-28
Description
HOLE PLUG 0.687" NYLON BLACK
Customer Reference
Detailed Description
Hole Plug 0.687" (17.45mm) 11/16" Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
PGM-28 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Body Plug
Color
Black
Material
Nylon
Hole Diameter
0.687" (17.45mm) 11/16"
Flange Diameter
0.781" (19.84mm)
Panel Thickness
0.125" (3.18mm) 1/8"
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes