PGM-26 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 57.828
Unit Price: 0,11000 €
Datasheet
Hole Plug 0.562" (14.27mm) 9/16" Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hole Plug 0.562" (14.27mm) 9/16" Nylon Black
Supporting your Project: Printed Circuit Board Solutions

PGM-26

DigiKey Part Number
RPC4617-ND
Manufacturer
Manufacturer Product Number
PGM-26
Description
HOLE PLUG 0.562" NYLON BLACK
Customer Reference
Detailed Description
Hole Plug 0.562" (14.27mm) 9/16" Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
PGM-26 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Obsolete
Type
Body Plug
Color
Black
Material
Nylon
Hole Diameter
0.562" (14.27mm) 9/16"
Flange Diameter
0.656" (16.66mm)
Panel Thickness
0.125" (3.18mm) 1/8"
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes