Similar



PGM-2 | |
|---|---|
DigiKey Part Number | RPC3143-ND |
Manufacturer | |
Manufacturer Product Number | PGM-2 |
Description | HOLE PLUG 0.312" NYLON BLACK |
Customer Reference | |
Detailed Description | Hole Plug 0.312" (7.92mm) 5/16" Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | PGM-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.312" (7.92mm) 5/16" | |
Flange Diameter | 0.375" (9.53mm) 3/8" | |
Panel Thickness | 0.062" (1.57mm) 1/16" |


