Hole Plug 0.875" (22.23mm) 7/8" Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hole Plug 0.875" (22.23mm) 7/8" Nylon Black
Supporting your Project: Printed Circuit Board Solutions

PGM-17

DigiKey Part Number
RPC3141-ND
Manufacturer
Manufacturer Product Number
PGM-17
Description
HOLE PLUG 0.875" NYLON BLACK
Customer Reference
Detailed Description
Hole Plug 0.875" (22.23mm) 7/8" Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
PGM-17 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Body Plug
Color
Black
Material
Nylon
Hole Diameter
0.875" (22.23mm) 7/8"
Flange Diameter
0.968" (24.59mm)
Panel Thickness
0.062" (1.57mm) 1/16"
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18100 €1,81 €
250,16960 €4,24 €
500,16140 €8,07 €
1000,15380 €15,38 €
2500,14412 €36,03 €
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €