PGM-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 10.149
Unit Price: 0,08000 €
Hole Plug 0.250" (6.35mm) 1/4" Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hole Plug 0.250" (6.35mm) 1/4" Nylon Black
Supporting your Project: Printed Circuit Board Solutions

PGM-1

DigiKey Part Number
RPC4608-ND
Manufacturer
Manufacturer Product Number
PGM-1
Description
HOLE PLUG 0.250" NYLON BLACK
Customer Reference
Detailed Description
Hole Plug 0.250" (6.35mm) 1/4" Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
PGM-1 Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Essentra Components
Material
Nylon
Series
Hole Diameter
0.250" (6.35mm) 1/4"
Packaging
Bulk
Flange Diameter
0.312" (7.92mm)
Part Status
Obsolete
Panel Thickness
0.062" (1.57mm) 1/16"
Type
Body Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
62MP0250Essentra Components10.149RPC7077-ND0,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes