
PFP3/8D | |
|---|---|
DigiKey Part Number | 145-PFP3/8D-ND |
Manufacturer | |
Manufacturer Product Number | PFP3/8D |
Description | HOLE PLUG NYLN/GLASS FIL NATURAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon, Glass Filled Natural |
Datasheet | Datasheet |
EDA/CAD Models | PFP3/8D Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Series | Material Nylon, Glass Filled |
Packaging Bulk | Flange Diameter 0.850" (21.59mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,71200 € | 3,56 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,60760 € | 15,19 € |
| 50 | 0,57020 € | 28,51 € |
| 100 | 0,53700 € | 53,70 € |
| 250 | 0,49844 € | 124,61 € |
| 500 | 0,47284 € | 236,42 € |
| 1.000 | 0,44994 € | 449,94 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

