
PFP3/4B | |
|---|---|
DigiKey Part Number | 145-PFP3/4B-ND |
Manufacturer | |
Manufacturer Product Number | PFP3/4B |
Description | HOLE PLUG HIGH-DENSITY PE BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Black |
Datasheet | Datasheet |
EDA/CAD Models | PFP3/4B Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Series | Material High-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.310" (33.27mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 5 | 0,67400 € | 3,37 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,57480 € | 14,37 € |
| 50 | 0,53940 € | 26,97 € |
| 100 | 0,50780 € | 50,78 € |
| 250 | 0,47120 € | 117,80 € |
| 500 | 0,44688 € | 223,44 € |
| 1.000 | 0,42511 € | 425,11 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

