
PFP1D | |
|---|---|
DigiKey Part Number | 145-PFP1D-ND |
Manufacturer | |
Manufacturer Product Number | PFP1D |
Description | HOLE PLUG NYLN/GLASS FIL NATURAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon, Glass Filled Natural |
Datasheet | Datasheet |
EDA/CAD Models | PFP1D Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Series | Material Nylon, Glass Filled |
Packaging Bulk | Flange Diameter 1.530" (38.86mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90033 € | 900,33 € |
| Unit Price without VAT: | 0,90033 € |
|---|---|
| Unit Price with VAT: | 1,07139 € |

