
PFP1B | |
|---|---|
DigiKey Part Number | 145-PFP1B-ND |
Manufacturer | |
Manufacturer Product Number | PFP1B |
Description | HOLE PLUG HIGH-DENSITY PE BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Black |
Datasheet | Datasheet |
EDA/CAD Models | PFP1B Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Series | Material High-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.530" (38.86mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 5 | 1,14800 € | 5,74 € |
| 10 | 1,07200 € | 10,72 € |
| 25 | 0,98400 € | 24,60 € |
| 50 | 0,92580 € | 46,29 € |
| 100 | 0,87410 € | 87,41 € |
| 250 | 0,81404 € | 203,51 € |
| 500 | 0,77408 € | 387,04 € |
| 1.000 | 0,73828 € | 738,28 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

