
PFP1/8B | |
|---|---|
DigiKey Part Number | 145-PFP1/8B-ND |
Manufacturer | |
Manufacturer Product Number | PFP1/8B |
Description | HOLE PLUG HIGH-DENSITY PE BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Black |
Datasheet | Datasheet |
EDA/CAD Models | PFP1/8B Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Series | Material High-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.560" (14.22mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,38600 € | 1,93 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,32600 € | 8,15 € |
| 50 | 0,30520 € | 15,26 € |
| 100 | 0,28630 € | 28,63 € |
| 250 | 0,26468 € | 66,17 € |
| 500 | 0,25032 € | 125,16 € |
| 1.000 | 0,23745 € | 237,45 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

