
PFP1/4D | |
|---|---|
DigiKey Part Number | 145-PFP1/4D-ND |
Manufacturer | |
Manufacturer Product Number | PFP1/4D |
Description | HOLE PLUG NYLN/GLASS FIL NATURAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon, Glass Filled Natural |
Datasheet | Datasheet |
EDA/CAD Models | PFP1/4D Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Series | Material Nylon, Glass Filled |
Packaging Bulk | Flange Diameter 0.740" (18.80mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,44600 € | 2,23 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,37720 € | 9,43 € |
| 50 | 0,35340 € | 17,67 € |
| 100 | 0,33190 € | 33,19 € |
| 250 | 0,30712 € | 76,78 € |
| 500 | 0,29064 € | 145,32 € |
| 1.000 | 0,27590 € | 275,90 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

