
PFP1/4B | |
|---|---|
DigiKey Part Number | 145-PFP1/4B-ND |
Manufacturer | |
Manufacturer Product Number | PFP1/4B |
Description | HOLE PLUG HIGH-DENSITY PE BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Black |
Datasheet | Datasheet |
EDA/CAD Models | PFP1/4B Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Series | Material High-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.740" (18.80mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36800 € | 1,84 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,31280 € | 7,82 € |
| 50 | 0,29280 € | 14,64 € |
| 100 | 0,27490 € | 27,49 € |
| 250 | 0,25424 € | 63,56 € |
| 500 | 0,24048 € | 120,24 € |
| 1.000 | 0,22817 € | 228,17 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

