
PFP1/2D | |
|---|---|
DigiKey Part Number | 145-PFP1/2D-ND |
Manufacturer | |
Manufacturer Product Number | PFP1/2D |
Description | HOLE PLUG NYLN/GLASS FIL NATURAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon, Glass Filled Natural |
Datasheet | Datasheet |
EDA/CAD Models | PFP1/2D Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Series | Material Nylon, Glass Filled |
Packaging Bulk | Flange Diameter 1.040" (26.42mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,51000 € | 2,55 € |
| 10 | 0,47500 € | 4,75 € |
| 25 | 0,43360 € | 10,84 € |
| 50 | 0,40620 € | 20,31 € |
| 100 | 0,38190 € | 38,19 € |
| 250 | 0,35368 € | 88,42 € |
| 500 | 0,33492 € | 167,46 € |
| 1.000 | 0,31818 € | 318,18 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

