
PFP1/2B | |
|---|---|
DigiKey Part Number | 145-PFP1/2B-ND |
Manufacturer | |
Manufacturer Product Number | PFP1/2B |
Description | HOLE PLUG HIGH-DENSITY PE BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Black |
Datasheet | Datasheet |
EDA/CAD Models | PFP1/2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.040" (26.42mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,54200 € | 2,71 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,46040 € | 11,51 € |
| 50 | 0,43160 € | 21,58 € |
| 100 | 0,40590 € | 40,59 € |
| 250 | 0,37604 € | 94,01 € |
| 500 | 0,35622 € | 178,11 € |
| 1.000 | 0,33848 € | 338,48 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

